Mobix Labs MCA120 Multi-Band SMT Antenna

Mobix Labs MCA120 Multi-Band SMT Antenna is for 5GNR-FR1, Wi-Fi 6E, Bluetooth, LTE, Wi-Fi 2/5GHz, and ZigBee applications. The antenna has a wide operating frequency range that starts at 1.427GHz and includes the new Wi-Fi 6E band up to 7.125GHz. The MCA120 eliminates the need for multiple antennas by covering all standards within its frequency range. The antenna has an omnidirectional radiation pattern that allows maximum coverage which makes this product an ideal surface mount solution for multi-band devices. The high total efficiency of the MCA120 extends battery life as it utilizes less power to cover a given distance. The MCA120 has a small form factor and is the ideal cost-efficient chip antenna for the design of a large selection of end products in various frequency bands.

Features

  • Wideband SMT chip antenna
  • 1.427GHz to 7.125GHz frequency range
  • 50Ω feed trace impedance
  • Omni-directional radiation and coverage
  • 0.8 to + 5.93dBi realized peak gain
  • < -6dB return loss
  • > 80% average total efficiency
  • Small dimension and low profile

Applications

  • Access points
  • Routers
  • Gateways
  • Set-top box
  • Bluetooth, BLE, GPS, ZigBee
  • Multi-band Wi-Fi equipment
  • Appliances
  • Other wireless devices
Yayınlandı: 2021-08-10 | Güncellenmiş: 2022-03-11