Mobix Labs True Xero™ USB 3.2 Type-A to Type-A AOC Cables
Mobix Labs True Xero™ USB 3.2 Type-A to Type-A AOC Cables use copper wires and optical fibers to join the electrical connectors on each end of the cable. This improves speed and bandwidth transmission distances with a thinner cable that is flexible and lightweight. True Xero USB 3.2 Gen 2x1 A-A AOC cables are designed for PC USB to peripheral devices with superior performance while providing a reliable plug-and-play user experience.Features
- USB 3.1 Gen 2 and the full bandwidth of 10Gbps
- Variety of pre-assembled cable lengths available, up to 100m (300ft.)
- Patented AOC with only 5mm bend radius
- No charging or powering of devices
- EMI (electromagnetic interference) protection
- USB 2.0 HS Mode Compatible up to 50 meters
Applications
- Computers
- Monitors
- Hubs
- AR/VR
Yayınlandı: 2021-10-26
| Güncellenmiş: 2022-03-11