Molex VersaBeam Cable Assemblies
Molex VersaBeam POD Cable Assemblies offer 12 or 24 fibers and are designed to mate with Broadcom / Avago 120Gbps MicroPOD and MiniPOD parallel-optic modules. The 1.80mm jacketed-round and bare-fiber-ribbon cable assemblies mate perpendicularly to the top of the optical modules, providing simple assembly and optimal airflow on the PCB. Multiple 12-fiber VersaBeam POD Cable Assemblies can be consolidated to a single I/O assembly on the front or back panel by using either 24-, 48-, and 72-fiber MT ferrules in Molex's high-density interconnects, including HBMT, Array, and Circular MT connectors.
Features
- Perpendicular mating interface with Broadcom / Avago parallel optical modules for board-mounted, row, or clustered layouts
- Provides improved density and fiber management compared to small form-factor pluggable (SFP) and parallel-optic transceivers
- Provides optimum airflow on PCBs and ribbon-cable management above the optical modules
- Capable of multiple re-matings to the Broadcom / Avago MiniPOD module
Yayınlandı: 2012-05-17
| Güncellenmiş: 2026-02-11