AirBorn / Molex iSeries Connectors

AirBorn / Molex iSeries Connectors are high-reliability industrial connectors suitable for signal and power applications. These connectors are available as plated thru-hole (PTH), solder cup cable, crimp-removable cable, and power-to-board connectors. These iPowerAmp and iW series connectors are 1- and 2-row high-reliability connectors with a pitch of 2.54mm or 5.72mm. iPowerAmp connectors are high vibration and shock resistant and are available with 5 to 20 contacts with a current rating of up to 23A per contact, while the iW connectors have 10 to 30 contacts with a current rating of up to 5A per contact. AirBorn / Molex iSeries Connectors withstand extreme temperatures of -65°C to +125°C and can be customized to address unique design requirements.

Features

  • iPowerAmp connectors
    • Up to 23A current rating per contact
    • High-vibration and shock-resistant
    • -65°C to +125°C temperature range 
    • UL 94V-0 flammability-rated insulator
    • UL Approved, UL 1977 ECBT2.E466640
    • Solder cup version accepts wire sizes up to 12AWG (4mm2)
  • iW connectors
    • Current rating up to 5A per contact
    • High-vibration and shock-resistant
    • Withstands -65°C to +125°C extreme temperature range
    • Selectively plated and cost-efficient for industrial applications
    • Highly reliable connection for demanding applications

Videos

Yayınlandı: 2023-03-14 | Güncellenmiş: 2026-07-08