AirBorn / Molex M Series D-Sub & Micro-D Connectors
AirBorn / Molex M Series D-Sub and Micro-D Connectors are designed for mission-critical applications where high density and high reliability are required. These connectors feature a rugged and reliable design as well as easy customization. AirBorn M Series interconnects are offered in I/O, straight, right-angle, and connector saver models. One-, two-, three-, and four-row options are available with 9 to 128 contacts and 0.050" (1.27mm) contact spacing. AirBorn / Molex M Series D-Sub Connectors are qualified to MIL-DTL-83513 requirements. Typical applications include navigation, radar, communications, avionics, medical devices, engine control, and more.
Features
- 0.050" (1.27mm) contact spacing
- 1-, 2-, 3-, and 4-row options
- 9 to 128 contacts
- Straight, right-angle, I/O, and connector saver models
- MIL-DTL-83513 qualification
- Rugged and reliable design
Applications
- Navigation
- Radar
- Communications
- Avionics
- Medical devices
- Engine control systems
- Civil craft
- Deep-sea exploration
- Geophysical
- Helicopters
Videos
Additional Resources
Accessories
Yayınlandı: 2017-07-18
| Güncellenmiş: 2026-05-13