Molex D-Sub Standard Connectors

Molex D-Sub Standard Connectors are available in different combinations of materials and platings, such as steel, brass, or stainless steel. Heat resistant FRP ensure 260°C soldering temperature for 10s. The contact terminations are solder pot AWG 20, straight and right-angled PCB, and wire-wrapped. The D-Sub standard connectors are specifically developed for use with fully automatic assembly and solder procedures.

Features

  • Different combinations of materials and platings
  • Designed for use with fully automatic assembly and solder procedures

Applications

  • Defense
    • Security
    • Surveillance
  • Medical equipment
    • MRI
    • Patient monitoring
  • Scientific
    • Test equipment
    • Measurement and control devices
  • Commercial aerospace
Yayınlandı: 2013-03-26 | Güncellenmiş: 2026-10-12