Molex Single-Pair Ethernet Connectors & Cable Assemblies

Molex Single-Pair Ethernet (SPE) Connectors and Cable Assemblies feature a standard T1 industrial interface and single-twisted-pair cabling. The SPE 220957 series provides IP20-rated plug, jack, and cable assemblies and enables easy Ethernet connectivity while supporting miniaturization. Molex SPE Connectors and Cable Assemblies facilitate data transmission from the cloud to devices and sensors using only two wires. The connectors and cable assemblies provide end-to-end TCP/IP-based communication, which permits a barrier-free connection of equipment with sensor/actuator technology. The SPE series connectors and cables can withstand harsh industrial environments and are ideal for industrial automation, Internet of Things (IoT), and commercial vehicle applications.

Features

  • IP20-rated plug, jack, and cable assemblies
  • Enables easy-to-implement wire-to-board connectivity
  • Shielding ensures superior signal integrity performance
  • Enables data transmission using only two wires
  • End-to-end TCP/IP-based communication
  • Permits barrier-free equipment connection
  • Oil-resistant design
  • Withstands harsh industrial environments
  • Halogen free

Applications

  • Industrial automation
    • Smart sensors
    • Valves
    • Actuators
    • Drives
    • Control panels
    • Process automation/control
    • Factory automation
    • Machine-to-machine communication
    • Robotics
  • Commercial vehicles/railways
  • IoT
    • Building automation
    • Intelligent lighting systems/networks
    • Elevator/escalator control systems
    • Security/access control systems
    • Fire alarms

Specifications

  • 4A rated current at 60°C
  • 60VDC rated voltage
  • 1KVDC, 2.25kVDC test voltage UDC
  • ≤20mΩ contact resistance
  • ≤100mΩ shielding resistance
  • Two industrial pin-socket contacts
  • Two contact points per contact
  • 1000 min mating cycles
  • IEC 60529 degree of protection
  • -40°C to +85°C temperature range

Videos

Product Overview

Chart - Molex Single-Pair Ethernet Connectors & Cable Assemblies
Yayınlandı: 2023-12-27 | Güncellenmiş: 2024-08-02