Molex 1.5V & 3V Thin-Film Batteries

Molex 1.5V and 3V Thin-Film Batteries are low-profile, flexible, and disposable batteries with a small footprint designed for low-power single-use applications. The vertical construction reduces the footprint compared to other printed batteries and leads to lower internal resistance and improved performance. These thin-film batteries can be applied on a curved surface with a bend radius of 35mm or greater. Molex 1.5V and 3V batteries support design flexibility appropriate for a wide variety of products. These batteries are available in 1.5V and 3V configurations and reduce the distance between anode and cathode.

Molex 1.5V and 3V batteries have an operating temperature range of -35°C to +50°C. These batteries are designed for low-power, single-use applications such as wearable electronics, biometric monitoring devices, biosensors, smart labels, and environmental sensors. Additional applications include the Internet of Things (IoT), Industrial IoT, consumer, and medical.

Features

  • Available in 1.5V and 3V configurations
  • Thin, flexible form factor
  • Can be applied on a curved surface
  • Reduced distance between anode and cathode
  • No heavy metals
  • Cost-effective and environmentally safe alternative to lithium

Specifications

  • Minimum 35mm bending radius
  • -35°C to +50°C operating temperature range
  • 20% to 90% operating humidity
  • 2-year shelf life in original packaging at +23°C

Characteristic Curve

Performance Graph - Molex 1.5V & 3V Thin-Film Batteries

Videos

Yayınlandı: 2018-09-18 | Güncellenmiş: 2022-08-15