Molex 104031 Push-Pull microSD card Connectors

Molex 104031 push-pull microSD card connectors offer a profile height of 1.42mm (.057"). The 104031 features a simple design without eject mechanism components to provide a space savings of 25% to 40% and cost-savings as compared to push-push versions with the eject mechanism. Molex Series 104031 microSD card connectors are ideal for internal mobile phone applications requiring the card function to be placed under the battery pack. 

Features

  • 1.42mm profile height
  • Space savings of 25% to 40%
  • Tight coplanarity features
  • Full shielding
  • Detect switch
  • EMI
  • Physical protection
  • Positive card identification 

Specifications

  • 18A current rating
  • Copper alloy contact
  • Tin or gold plating
  • 1lb max. contact insertion force
  • Durability
    • Tin Plating - 25 cycles
    • Gold Plating - 100 cycles
Yayınlandı: 2011-03-10 | Güncellenmiş: 2022-03-11