Molex 1.00mm Mezzanine IEEE 1386 Connectors
Molex 1.00mm Mezzanine IEEE 1386 Connectors deliver up to 3.0Gbps data rate and are for use with VMEbus/Multibus host boards in LAN, WAN, telecommunication, and work station applications. These dual row, vertical mount connectors feature an LCP housing and a fully-shrouded, leaf-style contact design that protects the terminals during mating and handling. A low mating force (60gf maximum per contact) reduces the stress on the PCB and solder joints. Excellent tolerance absorption allows these connectors to be used in combinations of one to four mated pairs for up to 256 circuits. The Molex 1.00mm Mezzanine IEEE 1386 Connectors are effective in space-constrained applications with an 8.00mm to 15.00mm stack height range.Features
- Meets IEEE 1386 standards
- Delivers up to 3.0Gbps data rate
- Stack heights ranging from 8.00mm to 15.00mm
- Low mating forces puts less stress on PCB and solder joints
- Leaf-style contact design protects the terminal during mating and handling
- Vertical orientation with surface mount termination
- Select 30µ" Gold plating on contact, high reliability with a 100-cycle durability rating
- Anti-flux intrusion feature, compatible with no-wash soldering processes
- Pick and place capability enables fast manufacturing processes
- Halogen-free and RoHS compliant
Applications
- Consumer (workstations)
- Telecommunications/networking
- Routers
- Switches
- Aerospace/defense
- Automotive
- Industrial
Specifications
- 100V maximum voltage
- 1.0A maximum current
- Contact resistance
- 30mΩ maximum at 10mA
- 15mΩ maximum at the rated current
- 250VAC dielectric withstanding voltage
- 100MΩ insulation resistance at 250VDC
- 60gf maximum mating force per contact
- 23gf maximum unmating force per contact
- 100 cycle minimum durability
- High-temperature LCP housing
- Gold-plated Phosphor Bronze contacts
- 1.00mm PCB thickness
- -55°C to +85°C operating temperature range
Yayınlandı: 2022-07-06
| Güncellenmiş: 2024-07-29