Molex 2.0mm I/O PCB Connectors

Molex 2.0mm I/O PCB Connectors are available with straight and right angle orientations that offer design flexibility. These connectors include sockets and receptacles compatible with through-hole and surface mount PCB layout. The I/O PCB connectors feature auto-mounting that saves time and improves operational efficiency. These I/O connectors are gold plated and made up of brass and phosphor bronze. The 6 and 10 circuit PCB sockets are ideally used for the industrial market specializing in servomotor controllers, amplifiers and also wire-to-board.

Features

  • Includes 2.0mm pitch IEEE 1394-1994 connectors
  • Shielded I/O PCB connectors
  • Right-angled and straight orientation
  • Reflow dip
  • Includes sockets and receptacles
  • Through-hole and surface mount termination interface styles
  • Auto-mounting
  • Operating temperature ranges
    • -25°C to 85°C for 6x circuit sockets
    • -40°C to 85°C for 8x and 10x circuit receptacles
  • Halogen-free and RoHS compliant

Applications

  • Servomotor controllers
  • Amplifiers
  • Wire-to-board applications

Specifications

  • 40V (6x circuit) or 125V (8x and 10x circuits) maximum voltage
  • 1.5A (6x circuit) or 2.0A (8x and 10x circuits) maximum current at 22AWG
  • 100MΩ (6x and 10x circuits) or 1000MΩ (8x circuits) minimum insulation resistance
  • 30mΩ maximum contact resistance
  • Dielectric withstanding voltages
    • 500VDC for 6x circuit (1 minute)
    • 350VAC for 8x circuit (1 minute)
    • 500VAC for 10x circuit (1 minute)
  • 1.6mm PCB thickness

Application Circuit

Molex 2.0mm I/O PCB Connectors
View Results ( 4 ) Page
Parça Numarası Veri Sayfası Açıklama Pozisyon Sayısı Voltaj Derecesi Akım Oranı Seri
53984-0681 53984-0681 Veri Sayfası IEEE 1394 Konnektörleri 2mm Shld RA PCB Sckt Reflow Dip 6 Position 125 VAC/DC 1.5 A 53984
53462-0629 53462-0629 Veri Sayfası IEEE 1394 Konnektörleri IEEE1394-1995 Rt-Angle Shielded 6 Position 40 V 500 mA, 1.5 A 53462
53460-0639 53460-0639 Veri Sayfası IEEE 1394 Konnektörleri 2mm Shld RA PCB Sckt UpRt w/Knk Sldr 6Ckt 6 Position 125 VAC/DC 1.5 A 53460
55445-1029 55445-1029 Veri Sayfası G/Ç Konnektörleri 2mm PCB Rcpt UpRt PhosphorBronze 10Ckt 10 Position 125 V 2 A 55445
Yayınlandı: 2019-05-29 | Güncellenmiş: 2023-09-22