Molex 4.3-10 RF Connector System and Cable Assemblies
Molex 4.3-10 RF Connector System and Cable Assemblies come in a small form factor with excellent passive intermodulation (PIM) and less torque than current interfaces. The 4.3-10 RF Connector System provides high-performance RF signal transmission with low-PIM performance and 100% data traceability. All of that is done with a connector that is 70% lighter and 30% smaller than DIN 7/16 connectors. Molex 4.3-10 RF Connector System and Cable Assemblies are ideal for base station antennas, signal optimization equipment, and network radio OEMs.
Features
- 30% smaller than DIN 7/16 connectors
- Low-PIM performance (160dBc at 2x43dBm)
- Patent-pending weatherproof boots
- Three mating options for right-angle and vertical plugs (hand tight, quick lock, and wrench tight)
- Serialized cables mean 100% data traceability
- Interface already adapted by radio and antenna OEMs
- Custom, factory-made low-PIM cable jumper assemblies (12.7mm [1/2”] coaxial cable, 9.53mm [3/8”] coaxial cable)
Applications
- Telecommunications / networking
- Network radio OEMs
- Base station antennas
- Signal optimization equipment
Videos
Yayınlandı: 2016-10-12
| Güncellenmiş: 2026-04-29