Molex 47950 Series 2.4/5 GHz WIFI Antennas

Molex 146185 Series Multi-Band Cellular/WiFi Combo Flexible Antennas feature advanced antenna technology that combines extended cellular coverage with Wi-Fi capabilities for better connectivity and faster wireless-device processing. The multi-band cellular and combo cellular / wi-fi flexible antennas have a ground-plane-independent design that reduces engineering resources and costs needed to mitigate PCB ground-induced variation. Molex 146185 Antennas feature poly-flexible, double-sided adhesive tape to enable easy peel-and-stick mounting anywhere within the device casing.

Features

  • Ground-plane-independent design 
  • Poly-flexible, double-sided adhesive tape enables easy peel-and-stick mounting
  • Robust coaxial cable to flexi-antenna with Pull Force of over 18.0N ensures maximum reliability of antenna
  • Choice of several miniature coaxial cable length options provides for maximum flexibility for antenna placement in the wireless device

Applications

  • Telecommunications
    • Wireless Wi-Fi access points/routers/devices
    • Wireless LAN (WLAN)
    • IEEE 802.11b/g/n devices
  • Industrial
    • Machine-to-machine (M2M) communications
    • Smart meters
  • Consumer
    • Mobile gaming devices
    • Personal navigation devices
    • Wireless internet TV and audio devices
  • Automotive
    • Bluetooth devices
    • Infotainment systems
  • Medical
    • Telemedicine devices
    • Telehealth devices
Yayınlandı: 2011-10-27 | Güncellenmiş: 2022-03-11