Molex 78731 Vertical Press-fit DIMM Socket

Molex 78731 Vertical Press-Fit DDR4 DIMM Socket supports UDIMMs, RDIMMs, and LRDIMM memory applications for data, computing, telecommunication, and networking servers with higher data speed and lower operating voltage than DDR3. The Press-fit DDR4 DIMM socket offers benefits of lower cost of operation (clean, solderless process), elimination of added heat-cycle that can cause stress to the PCB or degrade electronic components, ease of application and connection-failure traceability, rework and termination quality inspection, repair capability, and more.

Specifications

  • 0.75A maximum current rating per contact
  • 29VAC (RMS)/DC maximum voltage
  • 288 loaded circuits
  • 288 maximum circuits
  • Black resin
  • 25 cycles of durability
  • Vertical (top entry) entry angle
  • Copper alloy metal
  • Mating gold over nickel plating
  • Nylon resin
  • 7.365/g net weight
  • 2.40mm recommended PCB thickness
  • Tray packaging
  • 0.85mm mating interface pitch
  • 0.85mm termination interface pitch
  • 0.381µm terminating plating
  • -55°C to +85°C operating temperature range
  • Press-Fit termination interface style

Videos

Yayınlandı: 2014-03-24 | Güncellenmiş: 2022-03-11