Molex Asset Tracking Antennas

Molex Asset Tracking Antennas are a diverse line of asset tracking modules designed for dealers and other professionally certified installer-fitted antennas that are mounted on the roof, in the exterior trim or inside cars, trucks, and trailers. Provisions for concealment and non-visibility are typical in these applications through placement within instrument panels, beneath trim pieces, or integrated with exterior features. Molex Asset Tracking Antennas provide industry-leading RF performance in packages that can be embedded in instrument panels, A-pillars, and elsewhere in vehicles to enable stealth capabilities for asset tracking, theft recovery, and fleet management. 

Molex designs and manufactures some of the most sensitive GPS antenna products with state-of-the-art LNAs. Some GPS products include receiver electronics and I/Os such as a USB interface. This integrated design, small size, and low cost makes it an ideal discrete and customizable solution for most vehicle tracking markets that are focused on harsh vehicle environments. Molex also designs smart antennas that integrate functionalities such as cellular, WiFi and Bluetooth modems, GPS receivers, and vehicle networking. All these capabilities can be further integrated into M2M devices that add control electronics and firmware to provide the latest evolution in telematics systems.

Features

  • Low total-cost implementation
  • Easy installation
  • Easy concealment
  • Small package size
  • Meets enhanced environmental specifications

Applications

  • General automotive aftermarket
  • Fleet logistics, tracking, and diagnostics
  • Theft protection
  • Vehicle and asset recovery
  • Navigation systems
  • Infotainment systems
  • On-board computing

637109 Internal Cell Blade

Molex 637114 External GPS Asset Tracking Antenna is designed to receive GPS broadcast. The GPS magnet mount car antenna specifications are based on a one-meter ground plane. This high-volume, low-cost Molex 637114 External GPS Asset Tracking Antenna meets automotive specifications for durability and quality.

637112 Internal Cell + GPS Wedge

Molex 637112 Internal Cell + GPS Wedge Asset Tracking Antenna helps enable fleet tracking while providing five radio frequency options. Molex 637112 Internal Cell + GPS Wedge Asset Tracking Antenna's small size offers covert installation for fleet, logistics, utility, and public safety applications. The versatile multiband solution supports AMPS, GSM, DCS, PCS, and UMTS frequency voice and data, and operates in the 3V to 5V range. This particular housing option is suitable for direct window and glass mounting.

637113 2.4GHz LAN

Molex 637113 2.4GHz LAN Asset Tracking Antenna addresses the needs of short-range RF vehicular applications. Molex 637113 2.4GHz LAN Asset Tracking Antenna is designed to work in the harsh environment of the vehicle and in concealed locations, including under the dashboard.

637114 External GPS

Molex 637114 External GPS Asset Tracking Antenna is designed to receive GPS broadcast. The GPS magnet mount car antenna specifications are based on a one-meter ground plane. This high-volume, low-cost Molex 637114 External GPS Asset Tracking Antenna meets automotive specifications for durability and quality.

637117 Cell + GPS World

Molex 637117 Cell + GPS World Asset Tracking Antenna is a high-performance, low-profile cellular and GPS antenna that supports AMPS, GSM, PCS, and DCS bands and is ground plane independent. Molex 637117 Cell + GPS World Asset Tracking Antenna is suited for applications inside of a vehicle or can be used externally. It is weather resistant with an IP67 Ingress Protection rating.

Yayınlandı: 2011-10-17 | Güncellenmiş: 2022-03-11