Molex Brad MX-PTL M12 Cordsets
Molex Brad MX-PTL M12 Cordsets surpass the performance and reliability of traditional threaded connectors and facilitate quick connections to I/O blocks. The push-to-lock technology provides simple and fast operator-independent connections for significantly reduced installation time. MX-PTL M12 Cordsets mate to standard M12 threaded receptacles, facilitating fast connections to currently installed I/O blocks. The threadless design minimizes risk of disconnect in high-vibration environments. Molex MX-PTL connectors provide environmental protection to IP67/68 when fully rotated.Features
- Push-to-lock technology
- Provides simple and fast operator independent connections
- Significantly reduces installation time
- Mates to standard M12 threaded receptacles
- Facilitates fast connections to currently installed I/O blocks
- Threadless design
- Minimizes risk of disconnect in high-vibration environments
- Two sealing ratings based on connection method
- Provides environmental protection to IP67/68 when fully rotated
- Visual and tactile keyway alignment
- Eliminates frustration when installing in tight locations
Specifications
- Mechanical
- 44.48N mating force @ +23°C
- Unmating Force (at +23°C)
- Female - 53.38N
- Male - 40.03N
- 25 mating cycles of durability ≥75% of initial mating force
- Seal Rating
- IP67/IP68 (when fully rotated)
- IP65 (push connections)
- Electrical
- 250VAC/DC voltage rating
- 4A current rating
- <20mΩ contact resistance
- 1500V dielectric withstanding voltage
Applications
- Industrial
- Sensors
- Vision systems
- Motors, drives, etc.
- Automotive/Commercial Vehicle
- Automotive robotics
- Robotic system integrators
- Lighting
- Industrial machine lighting
- Green house/agricultural light fixtures
Videos
Yayınlandı: 2014-11-13
| Güncellenmiş: 2024-08-06