Molex Cat 3 RJ45 In-Line Coupler

Molex Cat 3 RJ45 In-Line Coupler offers a reliable, cost-effective solution for extending Ethernet connections and simplifying device swaps without rewiring. This coupler supports a maximum of 100VDC and 1A, with 20mΩ contact resistance. The panel-mount design enhances accessibility and organization in enclosures, while gold-over-nickel contacts ensure superior conductivity and corrosion resistance. The RJ45 in-line coupler mates with modular plugs regardless of their orientation, allowing connections that result in a more user-friendly experience and greater flexibility. These couplers are in compliance with RoHS and IEC 60603-7 standards and are ideal for networking, telecommunications, industrial automation, and AV installations.

Features

  • Enhanced connectivity:
    • Panel mounting ensures secure, organized connections, improving accessibility and reliability across various enclosures and equipment housings
  • Simplify maintenance:
    • Offers a plug-and-play solution for effortless cable or device swapping, minimizing downtime, and enabling flexible network configurations without extensive rewiring
  • Enhanced versatility:
    • The RJ45 in-line coupler connects with modular plugs in any orientation, ensuring user-friendly operation and flexible network configurations
  • Enhanced reliability:
    • With its robust construction, the RJ45 in-line coupler is built to withstand wear and tear, ensuring long-term performance and reducing the frequency of replacements

Specifications

  • 100VDC voltage
  • 1A current (maximum)
  • 20mΩ contact resistance 
  • UL File No.: E107635
  • Mates with IEC 60603-7 / TIA-1096-A
  • RoHS compliant
  • Copper alloy contacts 
  • Plating:
    • Contact area - Gold
    • Underplating - Nickel
  • 0°C to 70°C operating temperature range 

Applications

  • Telecommunications:
    • Patch panels
    • Routers
  • Networking:
    • Network switches
    • Data centers
  • Wireless infrastructure:
    • AV installations
  • Servers and storage:
    • Servers
    • Hubs
  • Industrial automation:
    • Control systems
    • Sensor networks
Molex Cat 3 RJ45 In-Line Coupler
Yayınlandı: 2024-11-27 | Güncellenmiş: 2024-12-09