Molex Compression Connectors
Molex Compression Connectors for mobile devices are dual-row, surface mount, halogen-free connectors with linear or staggered contacts. These miniature and mechanically resilient compression connectors provide excellent electrical contact for reliable operations in ultra-slim mobile devices. 78864 series connectors feature low-level contact resistance of 30mΩ. This assures the operational performance of the connector at extremely low current levels. The 78864 series also has a low working height of 1.20mm that provides significant vertical space savings for ultra-slim applications. The dimpled mating contacts of the 78864 series helps to maintain high contact pressure for enhanced electrical reliability. The high terminal retention force of the 78864 and 78732 series protects terminal solder joints against compressive stresses during mating. Molex compression connectors also feature high shock resistance of up to 30G (78732) or 50G (78864), ensuring uninterrupted electrical connectivity in shock conditions.Features
- Low-Level Contact Resistance (LLCR) of 30mΩ (78864)
- Assures operational performance of connector at extremely low current levels
- Low Working Height of 1.20mm (78864)
- Significant vertical space savings for ultra-slim applications
- Dimpled mating contacts (78864)
- Maintains high contact pressure for enhanced electrical reliability
- High terminal retention force (78864 and 78732)
- Protects terminal solder joints against compressive stresses during mating
- Titanium Copper (Ti Cu) contacts (78864 and 78732)
- High mechanical strength of contacts sustains contact pressure when mated
- High shock resistance of up to 30G (78732) or 50G (78864)
- Ensures uninterrupted electrical connectivity in shock conditions
- Small connector footprints
- Provides maximum PCB real-estate savings
Specifications
- Electrical Specifications:
- Voltage (max.)
- 30V (78732)
- 10VDC (78864)
- Current (max.):
- 1A per contact
- Low-Level Contact Resistance (max.)
- 70mΩ (78732)
- 30mΩ (78864)
- Dielectric Withstanding Voltage
- 500VRMS (78732)
- 100VAC (78864)
- Insulation Resistance
- 100MΩ (78732)
- 1000MΩ (78864)
- Voltage (max.)
- Mechanical Specifications:
- 0.59N at 1.63mm contact normal force
- Terminal Retention Force (min.)
- 0.98N (78732)
- 1N (78864)
- Durability (min.)
- 20 cycles (78732)
- 30 cycles (78864)
Applications
- Smartphones and mobile devices
- Industrial
- Communication handsets
- Walkie talkies
78864 Phone electronic module PCB contact pads
78732 Compression force from electronic module PCB
Yayınlandı: 2014-10-31
| Güncellenmiş: 2022-03-11