Molex EMI-Filtered High Density D-Sub Connectors
Molex EMI-Filtered High-Density D-Sub Connectors provide a reliable solution to integrate electromagnetic interference (EMI) in demanding electronic systems. This highly efficient series features standard, high-density, and mixed-layout connectors that enhance signal integrity (SI) and comply with regulatory standards. These connectors are available in 9, 15, 25, 37, and 50 shell sizes and withstand lightning and AC transient environment conditions (up to DO160 level IV). Molex EMI-Filtered High-Performance D-Sub Connectors offer consistent performance with power and signal filtering in a single package. Typical applications include military and commercial aircraft, medtech, telecommunications, commercial and industrial automation.Features
- Contact type/terminations
- Pin to 90° PCB mount
- Pin to solder cup
- Pin to straight PCB mount
- Pin-socket adapter
- Socket to 90° PCB mount
- Socket to solder cup
- Socket to straight PCB mount
- 9, 15, 25, 37, and 50 shell sizes
- 100V maximum voltage
- 5A maximum current
- 0.3A RF maximum current
- 10mΩ or 15mΩ maximum contact resistance
- -55°C to +125°C operating temperature range
- UL 94V-0 rating
Applications
- Military and commercial aircraft
- Flight controls
- Engine controls
- Navigation systems
- Military (defense)
- Tactical weapons
- Unmanned aerial vehicle (UAVs)
- Flight controls
- Target acquisition systems
- Night vision sensors
- Airborne radios
- Medtech
- Electronics
- Imaging equipment
- Telecommunications
- Cellular base stations
- Mobile/cellular repeaters
- Commercial
- Peripheral and terminal equipment
- Graphics systems and workstations
- Industrial automation
- Process equipment
- Gas monitors
Application Examples
Yayınlandı: 2024-10-14
| Güncellenmiş: 2025-03-13