Molex EconoLatch Hand Crimp Tool
Molex EconoLatch Hand Crimp Tool is a full-cycle ratcheting hand tool that ensures complete crimp and is ergonomically designed with soft handles. This tool is precisely designed for crimping profiles with simple contact positioning. The crimper tool is easy to handle due to the force ratio. This modular crimp head can be removed and used in the air-powered tool accompanied by an air-powered crimp adapter. The crimper tool can also be used in the battery-powered tool accompanied by a battery-powered crimp adapter.Features
- A full cycle ratcheting hand tool ensures complete crimps
- Ergonomically designed soft handles
- Easy handling due to outstanding force ratio
- Precisely designed crimping profiles with simple contact positioning
- A-620 Class 2 and RoHS compliant
Additional Resources
Yayınlandı: 2017-05-03
| Güncellenmiş: 2022-07-11