Molex D-Sub Solutions Kits
Molex FCT D-Sub Solutions Kits provide a complete solution with all components needed to add a D-Sub to the cable assembly. These kits include high-density D-Subs, mixed contact D-Subs, standard D-Subs, backshells, and contacts all in one package to create a complete connector. The D-Sub solutions kits feature a maximum torque of 40Ncm and are RoHS compliant. Typical applications include security and surveillance, medical equipment including MRI and patient monitoring, scientific test equipment, measurement and control devices, and commercial aerospace.Features
- A complete solution with all components needed to add a D-Sub to the cable assembly
- Includes:
- High-density D-Subs, mixed contact D-Subs, standard D-Subs, backshells, and contacts
- 40Ncm maximum torque
- RoHS compliant
Applications
- Defense:
- Security and surveillance
- Medical equipment:
- MRI and patient monitoring
- Scientific:
- Test equipment, measurement, and control devices
- Commercial aerospace
Yayınlandı: 2022-04-25
| Güncellenmiş: 2022-04-26