Molex Easy-On FFC/FPC FS19 Tin-Bismuth Connectors
Molex Easy-On FFC/FPC FS19 Tin-Bismuth Connectors are designed to integrate seamlessly with a wide range of cable types, offering an extensive variety of circuit counts for application flexibility. These connectors seamlessly mate with both eared and non-eared cables, and a front-flip actuator offers secure electrical and mechanical contact. The FS19 series also ensures effortless operation, featuring a large actuator with ample space for a finger to open or close the actuator to reduce operator strain and improve productivity. Molex Easy-On FFC/FPC FS19 connectors have 1A maximum current, 125V maximum voltage, and tin-bismuth plating, which has passed tin whisker testing. Applications include industrial automation, robots, appliances, smartphones, and gaming devices.Features
- Front-flip actuator
- Design flexibility - mates with both eared and non-eared FFC/FPC cables in wide range of circuit sizes
- Easy assembly
- Compact size for saving space
- Easy operation - large actuator provides ample space for a finger to open or close actuator
- Lower height than tin-plated FFC/FPC front-flip connectors
- Highly reliable terminal design
Applications
- Appliances
- LCD devices
- Washing machines
- Dryers
- Dishwashers
- Refrigerators
- Microwaves
- Ovens
- Induction stoves
- Industrial automation
- Industrial controls
- Robots
- Consumers
- Smartphones with multimedia, computing, and connection functionality
- Gaming devices
Specifications
- Tin-bismuth plating, passed tin whisker test
- 1A maximum current
- 125V maximum voltage
- 1.90mm mated height
- 20 cycles durability (maximum)
- -40°C to +85°C operating temperature range
Circuit sizes
Additional Resources
Yayınlandı: 2025-04-21
| Güncellenmiş: 2025-06-04