Molex GNSS/GPS Antennas
Molex GNSS/GPS Antennas provide superior RF performance for US and global satellite systems and ease of integration. The low-profile GNSS ceramic antennas feature maximum space savings with an average radiation efficiency of >60% over 1561MHz to 1602MHz frequency bands. The GPS antennas have an average total radiation efficiency of >70% at the 1561MHz and 1571MHz frequency bands, and >75% at the 1602MHz band. Molex GNSS/GPS Antennas are suitable for geocaching, agricultural machines, and emergency response systems.Applications
- Commercial
- Agricultural machines
- Geofencing
- Logistics
- Rail infrastructure
- Consumer
- Geocaching
- Industrial
- Emergency response systems
- Maritime port management sytems
- Surveying/mapping systems
Yayınlandı: 2023-02-14
| Güncellenmiş: 2023-02-20