Molex Heavy Duty Connector (HDC) Hoods
Molex Heavy Duty Connector (HDC) Hoods are designed for large-diameter cables. The robust hoods with top-entry and 30°-entry broad-width cable holes support flexible wire routing to meet the needs of end users connecting large-diameter cables. Molex HDC Hoods are available in sizes 16B and 24B with large internal capacity to accommodate the increased volume of large-diameter cables. Applications include robotics, industrial automation, commercial vehicles, and harsh commercial products.
Features
- Broad-width cable entry holes; use with M40 and M50 cable glands
- Suitable for large-diameter cables
- Robust die-cast aluminum
- Available in sizes 16B and 24B with large internal capacity
- Standard double-lever locking system
- Top- and 30°-angle cable exit holes provide flexible cable-routing
- 30° angle exit hole allows for soft bend radius to protect cables from stress
- Forms part of an entire system of HDC
- Full range of accessories
Applications
- Industrial machinery
- Robotics
- Welding
- Construction equipment
- Power energy
- Food and beverage
- Material handling
- Automatic assembly equipment
- Agriculture
- Forestry machinery
- Mining
- Elevating truck platforms
- Outdoor displays and signs
Additional Resources
Yayınlandı: 2019-06-20
| Güncellenmiş: 2025-11-12