Molex High-Accuracy Stacked Patch GNSS Antennas
Molex High-Accuracy Stacked Patch GNSS Antennas feature 50Ω impedance, a 2W RF power rating, and <-10dB return loss. These low-profile design, high-accuracy antennas offer stacked-patch single feed that eliminates the need for a separate base station. The stacked patch GNSS antennas provide high-precision tracking that allows decimeter-level to sub-meter-level accuracies for geospatial data. Molex High-Accuracy Stacked Patch GNSS Antennas are ideal for automotive and industrial applications.Features
- Stacked-patch single feed
- Silver pin
- Provides electrical contact between the antenna and the board
- Positions and fixes the antenna to the PCB (via soldering)
- High-precision tracking
- Low-profile design
- Ceramic patch antenna delivers high gain, high radiation efficiency performance
- Halogen-free and RoHS compliant
Applications
- Industrial
- Drones
- Maritime port technology systems
- Surveying and mapping systems
- Emergency response systems
- Commercial vehicles (high-speed rail)
- Automotive navigation devices
Specifications
- 2W RF power rating
- <-10dB return loss
- 50Ω input impedance
- Ceramic housing
- Peel-and-stick mounting
- Dimensions
- 36mm x 36mm x 7mm for 211624 and 213602
- 25mm x 25mm x 8mm for 212203
- -40°C to 85°C operating temperature range
Additional Resources
View Results ( 3 ) Page
| Parça Numarası | Veri Sayfası | Minimum Frekans | Maksimum Frekans | Uzunluk | Genişlik | Yükseklik | Ürün Tipi |
|---|---|---|---|---|---|---|---|
| 212203-0001 | ![]() |
1.171 GHz | 1.58 GHz | 25 mm | 25 mm | 8 mm | GNSS Antennas - GPS, GLONASS, Galileo, Beidou |
| 211624-0001 | ![]() |
1.171 GHz | 1.607 GHz | 36 mm | 36 mm | 7 mm | GNSS Antennas - GPS, GLONASS, Galileo, Beidou |
| 213602-0001 | ![]() |
1.22657 GHz | 1.57644 GHz | 36 mm | 36 mm | 7 mm | GNSS Antennas - GPS, GLONASS, Galileo, Beidou |
Yayınlandı: 2019-04-16
| Güncellenmiş: 2023-09-19