Molex High-Power Cable Assemblies

Molex High-Power Cable Assemblies offer discrete wires and overmolded cables from 12AWG to 6AWG and deliver 30A to 80A current ratings. These connectors offer premium housing features that combine high power with compactness and reliability. Molex’s extensive design and manufacturing expertise can meet the unique challenges of demanding applications while ensuring high-quality connections.

Features

  • UL-approved discrete wires
  • Pin-to-pin mapping from receptacle to PCB header
  • Assembled in ISO/TS16949-certified facilities
  • Delivers up to 80A per blade and offers EMI/RFI shielding
  • Custom assemblies meet unique challenges of demanding applications

Applications

  • Automotive / electric vehicles
  • Power converters
  • High-end servers
  • Heating and air conditioning
  • Lighting and automation
  • Heavy manufacturing machinery
  • Spas and pools
  • Home appliances

Videos

Yayınlandı: 2022-04-19 | Güncellenmiş: 2022-04-21