Molex iGrid Cable Assemblies
Molex iGrid Cable Assemblies deliver off-the-shelf (OTS) solutions with a broad offering of connectors and a variety of cable lengths to facilitate both prototyping and global production. UL 10002 discrete wires make them ready to use in electronic appliance applications and provide ease of design. Pin-to-pin mapping from receptacle to PCB header provides ready-to-use, plug-and-play connections. Meets 2011/65/EU RoHS Compliance. Molex iGrid Cable Assemblies applications include servers, printers, ATMs, home appliances, gaming machines, infotainment, power controllers, HVAC equipment, and automotive lighting and safety systems.Features
- UL 10002 discrete wires
- Pin-to-pin mapping from receptacle to PCB header
- Meets 2011/65/EU RoHS compliance
Applications
- Data/computing
- Servers
- Printers
- ATMs
- Consumer
- Home appliances
- Gaming machines
- Infotainment
- Industrial
- Power controllers
- HVAC equipment
- Automotive
- Lighting
- Safety systems
Specifications
- 250V (max.) voltage
- 3.0A (max.) current
- 20mΩ (max.) contact resistance
- 30 cycles durability
- -40°C to +105°C operating temperature
Yayınlandı: 2023-05-19
| Güncellenmiş: 2023-05-29