Molex IllumiMate Connector System

Molex IllumiMate Connector System addresses the needs of the fast-changing electronics industry by providing a single system with different mating and voltage configurations. This allows makers to design various models around a single connector type and footprint pattern. Both the Molex IllumiMate 1.25mm and 1.00mm families share certain key features, such as positive and friction locks for secure latching, guide ribs to facilitate mating and prevent housing movement, front solder tabs for strong PCB retention, and a dual-contact terminal design for electrical contact assurance. The combination of various circuit sizes, voltage options, and small size provides a single footprint design for any application that includes various models with different functionalities.

Features

  • Positive friction locks for secure latching
  • Guide ribs to facilitate mating and prevent housing movement
  • Front solder tabs for strong PCB retention
  • Dual-contact terminal design for electrical contact assurance
Yayınlandı: 2014-04-24 | Güncellenmiş: 2024-08-07