Molex In-Vehicle USB Smart Charging Modules

Molex In-Vehicle USB Smart Charging Modules are off-the-shelf modules with smart technology to ensure fast battery recharging in a compact, convenient package. The charging modules are standard for many vehicle applications eliminating extra tooling and engineering support costs. The USB smart-charge modules feature an easy-to-read display and lettering, a battery operating voltage range of 9V to 16V, and an operating temperature range of -40°C to +85°C. The components are Automotive-grade USB Type-A on the front with a 10K cycle lifetime.

Molex’s 79540-5015 uses a plastic housing designed to fit an existing rocker panel switch cut out. The 68532-4510, 68532-4461, and 68532-4462 have built-in protective circuitry to protect devices from shorts and over current conditions. The safety protection and engineering assure a fast and effective charge.

Features

  • Single Port Charger (79540-5015)
    • Easy-to-read lettering and display
    • Blue LED backlighting
    • 3.4mm to 3.8mm panel thickness
    • 1A output current
    • 9V to 16V battery operating voltage
    • -40°C to +85°C operating temperature range
    • Automotive-grade USB Type-A on the front
    • MicroFit on the rear
    • 10K cycle life
  • Single Port USB Smart Charger (68532-4510)
    • Easy-to-read lettering and display
    • LED backlighting
    • Painted and laser-etched housing
    • 2.35mm to 2.65mm panel thickness
    • 2.4A output current
    • 9V to 16V battery operating voltage
    • -40°C to +85°C operating temperature range
    • Automotive-grade USB Type-A on the front
    • Molex Mini50 on the rear
    • 10K cycle life
    • Overvoltage, reverse battery, over current, ESD, and short circuit protection
  • Dual Port USB Smart Chargers (68532-4461 and 68532-4462)
    • Easy-to-read lettering and display
    • Halo lighting (light pipe)
    • Cosmetic molding and pad printed icon
    • 2.5mm to 3.5mm panel thickness
    • 2.4A output current
    • 9V to 16V battery operating voltage
    • -40°C to +85°C operating temperature range
    • Automotive-grade USB Type-A on the front
    • Molex Mini50 on the rear
    • 10K cycle life
    • Overvoltage, reverse battery, over current, ESD, and short circuit protection
    • Optional tethered dust caps

Applications

  • Commercial Vehicle
    • Construction Equipment
    • Farm Equipment
    • Trains
    • Airplanes
  • Automotive
    • Cars
    • Pickup Trucks
    • SUVs

Videos

Automotive Content Hub

Molex In-Vehicle USB Smart Charging Modules
Yayınlandı: 2015-11-19 | Güncellenmiş: 2022-03-11