Molex Industrial Ethernet Switches

Molex Industrial Ethernet Switches are ideal for industrial automation and monitoring in challenging conditions. These Molex IP20 and IP67 switches are rated for IP20 and IP67, making them resilient against extreme temperatures, dust, and moisture. Specifically designed for complex applications, the switches provide a high level of control, offering extensive customization and monitoring options. These features help optimize production line performance and enhance network flexibility, making them essential tools for industrial environments.

Features

  • Managed Switches
    • Provides a high degree of flexibility for managing traffic priorities
    • Simplifies diagnostics to identify problems quickly
    • Can be used in harsh environments and extreme temperature ranges
    • Offers excellent performance for complex and high-speed industrial networks
    • Allows for simple upgrades of existing networks
  • PoE Switches
    • Simplifies networking for camera and monitoring systems
    • Provides high power for distributed PoE network devices
    • Delivers reliable performance in challenging conditions
    • Enables use with voltage as low as 24V DC for greater availability
  • Unmanaged Switches 
    • Helps prevent network congestion
    • Delivers reliable operation in harsh environments, including on-machine installation
    • Streamlines system infrastructure upgrades for industrial automation networks 
    • Accelerates and simplifies installation
    • Provides wide-ranging network management flexibility for a broad range of applications

Applications

  • Agricultural systems
  • Automotive production lines
  • Food and beverage lines
  • Machine builders
  • Material handling systems
  • Mining and metals sites
  • Packaging line control systems
  • Pulp and paper manufacturing equipment
  • Robot cell control systems
  • Semiconductors
  • Substation control devices
  • Water and wastewater treatment plants
Yayınlandı: 2019-12-09 | Güncellenmiş: 2024-06-25