Molex KK Plus 300 Connector System
Molex KK Plus 300 Connector System is a wire-to-board system that delivers up to 11A of current in a 3mm pitch size. Molex KK Plus 300 Connectors offer superior design options for flexibility and efficient assembly. The connector system provides 250V maximum voltage and is ideal for use in various consumer, telecom, medical, automotive, and industrial applications.Features
- 3mm pitch
- Wire-to-board system delivering up to 11A current
- Offers superior design options
- Improved flexibility and efficiency
Applications
- Consumer (general market)
- Washers and dryers
- Freezers
- Gaming machines
- Printers
- Refrigerators
- Scanners
- Security systems
- Vending machines
- White goods
- Telecommunications/networking
- Routers and switches
- Servers
- Storage
- Medical
- Diagnostic equipment
- Patient monitors
- Industrial
- Food and beverage
- Assembly-line equipment
- Automotive
- Harness manufacturers
- Non-sealed applications
- Inside devices
- Charging stations
Specifications
- 250V maximum voltage
- 11A maximum current
- 10mΩ contact resistance
- 1700VAC dielectric withstanding voltage
- 1000MΩ insulation resistance
- 25 cycles minimum durability
Yayınlandı: 2020-09-01
| Güncellenmiş: 2024-08-06