Molex Loxon Locking Quick Disconnect (QD) Terminals
Molex Loxon Locking Quick Disconnect (QD) Terminals with positive locking provide reliable connectivity while preventing loose connections or accidental separation in high-vibration and continuous shock environments. The terminals are made from a copper alloy terminal material with tin plating to resist corrosion. The plating occurs after stamping to eliminate unplated (bare) edges, resulting in improved reliability. The nylon housing is available with a UL 94V-2 or UL 94V-0 flammability rating and is Glow Wire capable. Molex Loxon Locking QD Terminals offer up to 24A current, 20AWG to 10AWG wire sizes, and mate with 6.35mm x 0.81mm male tabs. Ideal applications include consumer, commercial vehicles, and telecom infrastructure.Features
- Tin plating of terminals after stamping helps prevent corrosion and eliminate unplated (bare) edges for improved reliability
- Conformance to UL 310 standard ensures optimal safety and performance
- Availability with 3 wire ranges for design flexibility
- Mating to 6.35mm x 0.81mm male tabs with hole permits use with most popular quick disconnect size, including Molex 19705 and 19708 series in 6.35mm x 0.81mm tab size
- Housing available with UL 94V-2 or UL 94V-0 flammability rating and Glow Wire capable
Applications
- Consumer
- Home appliances
- Home standby generators
- HVAC systems
- Lawn and garden power equipment
- Furnace controls
- Commercial vehicle
- Recreational vehicles
- Marine
- Motors
- Batteries
- Telecom infrastructure
- Server and storage architecture
- Power distribution
- Industrial control panels
- Security systems
- Manufacturing equipment
- Lighting and controls
Specifications
- Up to 24A current
- 600V maximum voltage rating (with housing)
- 20AWG, 18AWG, 16AWG, 14AWG, 12AWG, and 10AWG wire sizes
- VibraKrimp style
- Copper alloy terminal material with 2.54µm minimum tin plating
- Nylon housing material
- Operating temperature range
- Terminal: -40°C to +149°C
- Housing: -40°C to +105°C
Product Family
Additional Resources
Yayınlandı: 2023-08-10
| Güncellenmiş: 2023-08-16