Molex MHF 4 LK & MHF I LK Cable Assemblies

Molex MHF 4 LK and MHF I LK Cable Assemblies feature standard MHF receptacles, and the MHF connectors feature a patented locking system. These locking systems are available in multiple standard configurations with MHF locking plugs and connector interfaces. The locking systems offer added reliability and security for rugged RF applications subjected to continuous shock and vibration. These cable assemblies speed up time to market, are durable, and eliminate tooling. The MHF cable assemblies operate at 50Ω impedance, 20mΩ maximum contact resistance, and 60V rated voltage. These cable assemblies are ideally used in commercial vehicles and aviation, medtech, mobile devices, and data/computing.

Features

  • Standard MHF receptacle:
    • The locking cable assemblies mate with standard MHF receptacles
  • Speeds up time to market and eliminates tooling
  • RoHS compliant
  • MHF connectors offers patented locking system:
    • Makes the cable assembly ideal for applications with continuous shock and vibrations and where reliable connectivity is essential

Specifications

  • 50Ω impedance
  • 20mΩ maximum contact resistance
  • 60V rated voltage
  • 200V minimum withstand voltage
  • MHF 4L LK:
    • Up to 12GHz frequency
    • 30AWG applicable wire gauge
  • MHF I LK:
    • Up to 9GHz frequency
    • 30AWG, 32AWG or 36AWG applicable wire gauges

Applications

  • Consumer:
    • Wireless internet TV and audio devices
  • Data/computing:
    • Wireless LAN
    • Wireless PAN (Bluetooth)
    • Wireless WAN
  • Commercial aviation:
    • In-flight infotainment systems
  • Commercial vehicles
  • Medical devices
  • Telecommunications/networking:
    • Broadband equipment
    • Network interfaces
    • Telecom boxes
    • WLANs
    • Wireless antennas
    • Wireless base stations
Yayınlandı: 2023-02-13 | Güncellenmiş: 2023-05-14