Molex Brad® Micro-Change® M12 PCB Receptacles
Molex Brad® Micro-Change® M12 PCB Receptacles comply with OEM automated manufacturing requirements and offer strong mechanical and electrical connections. The Rugged Micro-Change receptacles provide a high-pin-density M12 solution and are ideal for use in harsh commercial and industrial environments. These connectors provide a very reliable connection with a compact footprint that is optimized for automated termination.Features
- Integrated metal mounting bracket snaps onto PCB ensuring strong mechanical and electrical connections via precise pin alignment with robust and secure PCB mounting, complies with OEM automated manufacturing requirements
- Compact footprint is optimized for automated termination and enables M12 connectivity on boards with space constraints
- IP67-rated M12 interface provides industrial-grade sealing against ingress of dust and water at depths up to one meter
- Delrin acetal resin on the coupling nut eliminates connectivity issues associated with grounding, electro-static discharge, and other metal-specific issues, provides high mechanical strength, rigidity, and long-term fatigue endurance
- Halogen-free, Glow wire and RoHS compliant
Applications
- Industrial automation
- Sensors
- Instrumentation
- Electronic accessories
- Motors, drives, etc.
- Lighting
- Standard industrial lighting
- Machine lighting
Specifications
- Electrical
- 250VAC/DC maximum voltage rating
- 4A maximum current rating
- <20mA contact resistance
- 1500V dielectric withstanding voltage
- Mechanical
- 44.48N mating force at +23°C
- Unmating force at +23°C
- 53.38N for female
- 4.03N for male
- 100 mating cycle durability
- Physical
- Nylon body material
- Delrin acetyl resin lock nut
- Nylon insert
- Gold-plated brass contact area
- -20°C to +80°C operating temperature range
Yayınlandı: 2015-08-19
| Güncellenmiş: 2022-03-11