Molex Micro-Fit First Mate, Last Break Terminals

Molex Micro-Fit First Mate, Last Break (FMLB) Terminals provide enhanced safety, high design flexibility, and excellent cost-effectiveness. Micro-Fit FMLB Terminals feature built-in mechanical sequencing and a longer ground pin that always mates first and disconnects last. These Molex terminals provide arc-free and damage-free connections with high reliability and easy servicing.

Features

  • Micro-Fit family
    • Compact, high-performance interconnect solution
    • Blends power and flexibility with high reliability and space savings
    • Grounding protection and halogen-free components meet government regulation guidelines for environmental health and safety compliance
    • Designed for durability and proficiency
  • FMLB terminals
    • Arc-free and damage-free connections
    • Enhanced safety
    • Greater design flexibility
    • High cost-effectiveness

Applications

  • Appliances
    • Freezers
    • Heating, ventilation, and air-conditioning (HVAC) systems
    • Printers
    • Refrigerators
    • Scanners
    • Security systems
    • Smart homes
    • Washing machines
  • Automotive
    • Harness manufacturers
    • Interior automotive devices
    • Non-sealed applications
  • Industrial
    • Routers and switches
    • Servers
    • Storage systems
  • Power for data centers
    • Routers and switches
    • Servers
    • Storage systems
  • Telecommunications
    • Routers and switches
    • Servers
    • Storage systems

Specifications

  • Up to 10.5A current
  • Halogen free, UL 94V-0, and glow-wire capable
  • 3.00mm pitch
  • 600V maximum voltage
  • Operating temperature ranges
    • -40°C to +125°C gold-plated (glow wire)
    • -40°C to +105°C tin-plated (glow wire)
    • -40°C to +105°C (non-glow wire)

Application Examples

Infographic - Molex Micro-Fit First Mate, Last Break Terminals
Yayınlandı: 2026-06-01 | Güncellenmiş: 2026-08-09