Molex OTS Micro-Latch Discrete Wire Cable Assemblies

Molex Off-the-Shelf (OTS) Micro-Latch Discrete Wire Cable Assemblies deliver up to 2.5A of current with a 2mm pitch for space savings, and the 2- to 10-circuit, single-row plug design offers flexibility. Additional features include a friction lock for better terminal retention and polarizing functions to help prevent mismating. The cable assemblies are available in 50mm to 600mm lengths. Options include receptacle-to-receptacle or receptacle-to-tinned wire, enabling use in a wider range of applications. Molex OTS Micro-Latch Discrete Wire Cable Assemblies provide compact electrical and mechanical reliability and meet automotive, consumer, and manufacturing industry requirements. The series is ideal for consumer, industrial automation, and automotive applications.

Features

  • Offers compact electrical and mechanical reliability
  • 2.5A per circuit with 2mm pitch for space savings
  • 2- to 10-circuit, single-row plug offers design flexibility
  • Friction lock for better terminal retention
  • Polarizing features help prevent mismating
  • Receptacle-to-receptacle or receptacle-to-tinned wire enables use in a wider range of applications
  • 50mm to 600mm cable length range
  • Meets automotive, consumer, and manufacturing industry requirements

Applications

  • Consumer
    • White goods
    • Gaming machines
    • Drones
    • Air conditioners
    • Laser printers
    • Vacuum cleaners
    • Desktop PCs
    • Power tools
  • Industrial automation
    • Commercial vehicles
  • Automotive
    • Steering wheels, paddle shifters, and combination switches
    • Shifters
    • Head-, rear- and side-mirror lights
    • Internal connection with other units
Yayınlandı: 2023-01-18 | Güncellenmiş: 2023-01-22