Molex Mini-Fit Versa Color Cable Assemblies
Molex Mini-Fit Versa Color Cable Assemblies offer various color options and lengths in 2,4,6, and 8-circuit sizes. These cable assemblies feature a 600V maximum voltage rating and 9A maximum current per contact. The Mini-Fit Versa color cable assemblies offer a 4.20mm pitch, dual-row with red and blue color options. These cable assemblies are used in power, wire-to-board, and wire-to-wire applications.Features
- 2,4,6 and 8-circuit sizes
- 600V maximum voltage
- 9A maximum current per contact
- 4.20mm pitch
- Red and blue color options
Applications
- Power
- Wire-to-board
- Wire-to-wire
Additional Resource
View Results ( 48 ) Page
| Parça Numarası | Veri Sayfası | Konnektör Ucu A Pim Sayısı | Konnektör Ucu B | Konnektör Ucu B Pim Sayısı | Kablo Uzunluğu | Ceket Rengi | Standart Paket Adedi |
|---|---|---|---|---|---|---|---|
| 226196-1022 | ![]() |
2 Position | Mini-Fit | 2 Position | 150 mm | Red | 850 |
| 226196-1023 | ![]() |
2 Position | Mini-Fit | 2 Position | 300 mm | Red | 475 |
| 226196-2023 | ![]() |
2 Position | Mini-Fit | 2 Position | 300 mm | Blue | 475 |
| 226196-2062 | ![]() |
6 Position | Mini-Fit | 6 Position | 150 mm | Blue | 170 |
| 226196-2063 | ![]() |
6 Position | Mini-Fit | 6 Position | 300 mm | Blue | 170 |
| 226245-1063 | ![]() |
6 Position | Pigtail | 300 mm | Red | 170 | |
| 226196-1024 | ![]() |
2 Position | Mini-Fit | 2 Position | 600 mm | Red | 475 |
| 226196-1042 | ![]() |
4 Position | Mini-Fit | 4 Position | 150 mm | Red | 475 |
| 226196-1044 | ![]() |
4 Position | Mini-Fit | 4 Position | 600 mm | Red | 170 |
| 226196-1062 | ![]() |
6 Position | Mini-Fit | 6 Position | 150 mm | Red | 170 |
Yayınlandı: 2024-03-20
| Güncellenmiş: 2024-04-30