Molex Mini-Lock SMT Headers
Molex Mini-Lock SMT Headers are available in both right-angle and vertical options and offer 2 to 15 positions. These headers mate with housings that feature terminal position assurance (TPA) that ensures terminals are fully seated in the housing and are glow-wire capable. Molex Mini-Lock SMT Headers have a 2.5mm pitch and are designed for refrigerators, air conditioners, security systems, industrial machinery, and washers and dryers.Features
- 2.5mm pitch
- 250V voltage rating
- Right-angle and vertical options
- 2 to 15 positions
- Wire-to-board systems available
- Terminal position assurance technology
- Glow-wire capable
- -40°C to +105°C operating temperature range
Applications
- Refrigerators
- Washers and dryers
- Air conditioners
- Industrial machinery
- Security systems
- Fitness equipment
Yayınlandı: 2022-07-29
| Güncellenmiş: 2025-10-24