Molex Mini50 Gen II Unsealed Connection System

Molex Mini50 Gen II Unsealed Connection System provides improved reliability with features such as a four-sided cavity for better terminal alignment and increased primary lock retention. Mini50 Gen II Unsealed Connection System also offers a hinged independent secondary lock, reduced misalignment angles, and better scoop-proofing. The series offers optional connector-position assurance that has a larger push area and stronger beam than Gen I connector-position assurance.

Features

  • Optimized four-sided cavity
    • Improved terminal alignment
    • Accommodates larger crimp angle tolerance
  • Reduced misalignment angles and improved scoop proofing
    • Supports easy mating and mitigates damage due to mis-mating
  • Gen II optional connector-position assurance has larger push area and stronger beam than Gen I connector-position assurance
  • Mates with current Mini50 headers
  • Molded-in service hole with self-guided service tool
  • Improved terminal servicing strategy
    • CTX50 cavity includes molded-in service hole
    • Self-guided service tool prevents risk of lock-finger overstress
    • Symmetric service tool design does not require 180° polarization
  • 25° hinged independent secondary lock

Applications

  • Headliners
  • Clusters and navigation systems
  • Radios
  • Cameras and sensors
  • Heating, ventilation, and air-conditioning (HVAC) systems
  • Switches
  • Lighting
  • Mirrors

Specifications

  • 14VDC maximum voltage
  • 20mΩ maximum contact resistance
  • 1500VAC minimum dielectric withstanding voltage
  • 100MΩ minimum isolation resistance
  • -40°C to +100°C operating temperature range

Automotive Content Hub

Molex Mini50 Gen II Unsealed Connection System
Yayınlandı: 2020-01-30 | Güncellenmiş: 2024-07-30