Molex MPRF RF Connectors
Molex MPRF RF Connectors are rugged and compact RF connectors that help avoid coax connection failure in high-vibration environments. Molex MPRF RF Connectors withstand vibrations that cause terminals to twist or move. Dual side latches help ensure a reliable, secure I/O connection with a 1.00mm contact wipe. The ruggedized housing provides further protection against high-vibration environments. The MPRF series offers 4-, 6-, and 8-port configurations and features a ruggedized housing for enhanced protection against vibration.
Features
- Helps avoid I/O coax connection failure in high-vibration environments
- Withstands vibration that can cause terminals to twist or move
- Dual side latches help ensure a reliable, secure I/O connection with a 1.00mm contact wipe
- 4-, 6- and 8-port configurations
- 3.75mm-pitch, high-density compact array
- DC to 6GHz frequency range
Applications
- Telecommunications/networking
- Hubs
- Servers
- Data/computing - test and measurement
- Medical
- Patient monitoring
- Imaging
- Aerospace and defense
Additional Resources
RF Connector Portfolio Infographic
Key Design Attributes
Yayınlandı: 2026-04-23
| Güncellenmiş: 2026-04-27