Molex Multi-Protocol Antennas

Molex Multi-Protocol Antennas offer expanded frequency ranges to handle a combination of multiple wireless communication protocols. The triple-band ceramic antennas from Molex feature Wi-Fi® HaLow compatibility and are interference-resistant and ideal for barrier penetration, supporting larger but lower (900MHz) frequency ranges than 2.4/5GHz connections. Due to the need for antennas to be integrated immediately, the GPS/Wi-Fi combo balanced PCB and flexible antennas consist of a dipole style with a balanced transmission design, eliminating the need to mitigate PCB ground effects. These antennas are ideal for automotive, consumer, and industrial applications.

Applications

  • Automotive
    • Connected vehicle services
  • Industrial
    • Smart cities
  • Consumer
    • IoT device makers
    • Smart homes
Yayınlandı: 2023-02-14 | Güncellenmiş: 2023-02-20