Molex Extraction Tool for Multicat CRP Contact Terminals

Molex Extraction Tool for Multicat CRP Contact Terminals can be used to remove both the plug (male) and receptacle (female) terminals in the 18AWG to 8AWG range. This Molex extraction tool can be used when removing the contact terminal from the housing assembly.

Features

  • Can be used to remove plug (male) and receptacle (female) terminals in the 18AWG to 8AWG range
  • Can be used when removing the contact terminal from the housing assembly
Yayınlandı: 2017-11-06 | Güncellenmiş: 2022-07-06