Molex Near Field Communication (NFC) Antennas

Molex Near Field Communication (NFC) Antennas maximize the effectiveness of quick, two-way read/write operations over a wide range of detection distances. These antennas feature plated pads that provide electrical contact to connecting spring clips or pogo pins mounted on the PCB and have a flexi material for easy integration on the application substrate. The double-sided adhesive tape with liner also enables easy peel-and-stick mounting on the application substrate, while the range of available sizes offers increased design flexibility to developers. Due to the achieved range of detection distances from metallic and non-metallic substrates, Molex NFC Antennas are ideal for payment systems, RFID, and device-pairing applications.

Features

  • Plated pads
  • Flexi material
  • Double-sided adhesive tape with liner
  • Selection of antenna sizes
  • Ferrite layer

Applications

  • Industrial
    • Air baggage and cargo
    • Airline ticketing systems
    • Electronic keys
    • Logistics
    • Conveyors and roll cages
    • Security access control systems
  • Automotive
    • Infotainment systems
    • Smart car functions
  • Consumer
    • Apparel tagging readers
    • Payment processing systems
Yayınlandı: 2023-02-14 | Güncellenmiş: 2023-02-20