Molex OTS PowerWize Cable Assemblies

Molex Off-the-Shelf (OTS) PowerWize Cable Assemblies offer complete design flexibility and features that facilitate prototyping and global preproduction. These cables are mechanically keyed and color-coded, with uniquely positioned ribs on header housings and matching receptacle slots (based on connector color). This design ensures only like-colored connectors mate and helps prevent mismating, especially when multiple wire-to-bard or wire-to-busbar interconnects are used in the same application. Molex OTS PowerWize Cable Assemblies use positive locking with active latches on the receptacles and barbed geometry on the headers. These features help keep the assemblies from backing off the headers due to shock, vibration, or mishandling. Typical applications include data centers, industrial, test and measurement, and telecom/datacom.

Features

  • Mechanically keyed and color-coded
  • Uniquely positioned ribs on header housings and matching slots on receptacles (based on connector color)
  • Helps prevent mismating when multiple wire-to-board or wire-to-busbar interconnects are used in same application
  • Designed to ensure only like-colored connectors mate
  • Positive locking with active latches on receptacles and barbed geometry on headers
  • Finger touch-safe headers and receptacles designed per UL 60950 

Applications

  • Data centers
    • Servers
    • Data storage units
    • Power distribution units (PDUs)
    • UPS/battery storage units
    • Enterprise switches
    • Circuit breakers
    • Routers
  • Industrial
    • Factory equipment
    • Battery farms
    • Robotics
  • Test and measurement devices
  • Telecom/datacom
    • 5G/6G base stations
    • Servers
    • Data storage units
    • Power distribution units (PDUs)
    • Uninterruptible power supplies (UPSs)
    • Digital cross-connect switches
    • Network routers

Specifications

  • 3.40mm or 7.50mm pitch
  • R-R, R-L, and R-S types available
  • Single row
  • 2 circuits
  • 1000mm length

Application Examples

Chart - Molex OTS PowerWize Cable Assemblies
Yayınlandı: 2023-04-25 | Güncellenmiş: 2026-05-04