Molex Optical Splice Protection Sleeves

Molex Optical Splice Protection Sleeves utilize a full fusion function that provides protection sleeves with stable quality. These protection sleeves feature inner-sleeve ethylene vinyl acetate, providing a moisture-resistant barrier after shrinkage. A stainless steel rod is used as a tension member, providing additional rigidity to prevent bending or breakage of fiber. Molex Optical Splice Protection Sleeves suit telecom, consumer, and defense industries, including network infrastructure, manufacturing, and CATVs.

Features

  • Stainless steel rod as a tension member
  • Full fusion splicing

Applications

  • Field fiber splicing assembly
  • Splice protector
  • Optical fiber closure installation
  • Manufacturing
  • Network infrastructure
  • Premises/Enterprises
  • CATVs
  • FTTH
Yayınlandı: 2023-07-06 | Güncellenmiş: 2023-07-13