Molex OptoUSB USB 3.1 AOC Assemblies
Molex OptoUSB USB 3.1 Active Optical Cable (AOC) Assemblies offer passive plug-and-play interfaces with reliable signal integrity performance up to 100m. These assemblies are capable of delivering uncompressed video with superior resolution. They feature high-speed fiber optics, reliable signal integrity, and EMI/RFI resistance. The USB 3.1 Gen2 cables are capable of greater data transfers on a single cable with transfer rates of up to 10Gbps. Typical applications for Molex OptoUSB USB 3.1 AOC Assemblies include personal computers, laptops, tablets, surgical equipment, gaming consoles, and monitors.
Features
- Offers familiar passive plug-and-play interfaces
- Reliable signal integrity
- Delivers uncompressed video with superior resolution
- High-speed fiber optics
- Transmits data over long lengths of up to 100m
- USB 3.1 Gen2 supports 10Gbps
- EMI/RFI resistant
- Available with standard Type A and Type C connectors
Applications
- Consumer
- Personal computers
- Blu-ray/DVD
- Set-top boxes
- Monitors
- Laptops
- Gaming consoles
- Smartphones and mobile devices
- Tablets
- Augmented Reality / Virtual Reality (AR/VR)
- Medical
- Surgical equipment
- Patient monitoring
- Industrial automation (monitors)
Specifications
- 5mm cable diameter
- 9mm x 18mm x 37mm bulkhead dimensions
- 10mm minimum bend radius
- 19.7g/m cable weight
- 280N cable horizontal tensile strength
- 200N pull force
- 0°C to +70°C operating temperature range
Application Examples
Yayınlandı: 2019-06-07
| Güncellenmiş: 2026-02-20