Molex OTS KK2.54 Tin Discrete Cable Assemblies
Molex OTS KK2.54 Tin Discrete Cable Assemblies are available in three cable sizes of 150mm, 300mm, and 600mm and various circuit sizes to facilitate prototyping and global preproduction. These cable assemblies offer a 500VAC maximum voltage rating, up to 4A current, and 10mΩ contact resistance. The KK2.54 series features a dual-catilever terminal that ensures reliable electrical contact and performance with low insertion force and a friction-lock design for secure mating to prevent accidental disengagement. Molex OTS KK2.54 Tin Discrete Cable Assemblies are ideal for MedTech, telecommunications, automotive, and consumer applications.Features
- Dual-catilever terminal
- Polarizing header backwalls
- Polarizing ribs on receptacles
- Polarizing pegs
- KK RPC headers in high-temperature nylon and reflow matte-tin plating
- Friction-lock headers and receptacles
- Optional kinked PC tail
- Tape-and-reel packaging with pick-and-place caps available
Applications
- Consumer
- Coin changers
- Fire alarms/smoke detectors
- Gaming equipment
- Gaming systems
- Home security devices
- Home appliances
- Automotive
- Interior lighting
- Stereos
- Window defrosters
- Data/Telecommunication
- Copiers
- Mainframe computers
- Multifunction scanners
- Workstations
- MedTech
- Dental equipment
- Patient monitoring equipment
- Portable diagnostics equipment
Automotive Content Hub
View the Automotive Content Hub.
Medical Content Hub
View the Medical Content Hub.
High-Speed Content Hub
View the High-Speed Content Hub.
Yayınlandı: 2021-07-14
| Güncellenmiş: 2022-03-11