Molex OTS Mini-Fit BMI Cable Assemblies

Molex Off-the-Shelf (OTS) Mini-Fit BMI Cable Assemblies provide up to 13A current per circuit and high-power delivery for demanding applications. These discrete wire cable assemblies reduce both mechanical and electrical engineering effort. The OTS mini-fit Blind Mate Interface (BMI) cable assemblies ensure secure mating of the header and receptacle, provide design flexibility, and reduce lead times. Typical applications include consumer, data/communications, industrial, medical, networking, and telecommunications.

Features

  • 13A maximum current per circuit
  • Secure mating of the header and receptacle
  • Design flexibility
  • EU RoHS
  • REACH SVHC
  • Low-halogen

Applications

  • Consumer:
    • Home entertainment systems
    • Home appliances
    • Home security systems
    • Portable devices
    • Gaming consoles
    • Mobile devices
  • Medtech:
    • Patient monitors
    • Diagnostic equipment
  • Commercial vehicle:
    • Aviation
    • Drones
    • Commercial aircraft cabins
  • Industrial automation:
    • Process controls
    • Industrial motors
Yayınlandı: 2025-11-27 | Güncellenmiş: 2025-12-02