Molex OTS Mini50 Cable Assemblies

Molex OTS Mini50 Cable Assemblies provide 50% space-savings compared to traditional USCAR 0.64mm connector systems. These Mini50 cable assemblies are tested to full USCAR specifications, enhancing design flexibility and allowing more signals to fit into transportation vehicle interiors. Molex OTS Mini50 Cable Assemblies are suitable for automotive applications such as cameras, sensors, radios, and exterior lighting.

Features

  • 50% space-savings over traditional USCAR 0.64mm connector systems
  • Tested to full USCAR specifications
  • Design flexibility

Applications

  • Cameras/sensors
  • Clusters/navigation
  • Exterior lighting
  • HVAC
  • Headliners
  • Lighting
  • Mirrors
  • Radio/DVD entertainment
  • Switches

Specifications

  • 2mm pitch
  • Single row
  • 2, 4, and 8 circuits
  • 150mm, 300mm, and 600mm lengths
Yayınlandı: 2024-02-13 | Güncellenmiş: 2024-02-23