Molex Off-the-Shelf (OTS) OneBlade Cable Assemblies

Molex Off-the-Shelf (OTS) OneBlade Cable Assemblies provide robust and reliable electrical connectivity. These cable assemblies are available in the connector-to-connector and connector-to-pigtail options. The OTS cable assemblies offer excellent mating retention and versatile design orientations. These cable assemblies consist of dual-point contact, friction lock, and a singular header design for easy configurations. The OTS cable assemblies are available in 2, 4, 6, and 8 circuit sizes. These cable assemblies are used in home appliance and networking applications.

Features

  • Robust and reliable electrical connectivity
  • Excellent mating retention and versatile design orientations
  • Dual-point contact
  • Friction lock
  • Singular header design

Applications

  • Home appliance
  • Networking
Yayınlandı: 2024-09-17 | Güncellenmiş: 2025-02-27